RMH2WR-15R-F vs RM25F15R0CT-H feature comparison

RMH2WR-15R-F RFE International Inc

Buy Now Datasheet

RM25F15R0CT-H Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.34 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, Embossed, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 2 W 2 W
Reference Standard AEC-Q200
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description SMT, 2512
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare RMH2WR-15R-F with alternatives

Compare RM25F15R0CT-H with alternatives