RMH1WR-115K-F vs WHPC2010-115KFT4 feature comparison

RMH1WR-115K-F RFE International Inc

Buy Now Datasheet

WHPC2010-115KFT4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Embossed, 7 Inch TR, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 115000 Ω 115000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMH
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description CHIP, ROHS COMPLIANT
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMH1WR-115K-F with alternatives

Compare WHPC2010-115KFT4 with alternatives