RMH12R-8K87-F vs MC1206B-8871-FBQ feature comparison

RMH12R-8K87-F RFE International Inc

Buy Now Datasheet

MC1206B-8871-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.61 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Paper, 13 Inch Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard AEC-Q200
Resistance 8870 Ω 8870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMH12R-8K87-F with alternatives

Compare MC1206B-8871-FBQ with alternatives