RMH04F1000CT vs WCR-WCR0402-1000-F-P-LT feature comparison

RMH04F1000CT Cal-Chip Electronics

Buy Now Datasheet

WCR-WCR0402-1000-F-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
EFUP 15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Construction Chip Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.36 mm
Package Length 1 mm 0.99 mm
Package Style SMT SMT
Package Width 0.5 mm 0.51 mm
Packing Method TR TR, CARDBOARD PAPER
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare RMH04F1000CT with alternatives

Compare WCR-WCR0402-1000-F-P-LT with alternatives