RMGW50K45R3FB vs CQ1007F453JT4E feature comparison

RMGW50K45R3FB Kamaya Inc

Buy Now Datasheet

CQ1007F453JT4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction RECTANGULAR PACKAGE Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method BULK TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 45.3 Ω 45.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RMGW50K45R3FB with alternatives

Compare CQ1007F453JT4E with alternatives