RMGW50K3401DB
vs
RK73H2HLTEB3401D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
BULK
TR, 13 Inch
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3400 Ω
3400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare RMGW50K3401DB with alternatives
Compare RK73H2HLTEB3401D with alternatives