RMGW35-4224FTE vs RMGW35-4224FB feature comparison

RMGW35-4224FTE Kamaya Inc

Buy Now Datasheet

RMGW35-4224FB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, Embossed, 7 Inch BULK
0.33 W 0.33 W
70 °C 70 °C
4220000 Ω 4220000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RMGW35-4224FTE with alternatives

Compare RMGW35-4224FB with alternatives