RMGW35-4224FTE vs RMCS1/44.22M1%A feature comparison

RMGW35-4224FTE Kamaya Inc

Buy Now Datasheet

RMCS1/44.22M1%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
KAMAYA ELECTRIC CO LTD STACKPOLE ELECTRONICS INC
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, Embossed, 7 Inch Bulk
0.33 W 0.25 W
70 °C
4220000 Ω 4220000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND
1% 1%
200 V 200 V
1 1
e3
RMCS1/4(200PPM,1%)
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RMGW35-4224FTE with alternatives

Compare RMCS1/44.22M1%A with alternatives