RMGW35-1R69FB vs CR-10FL7--1R69 feature comparison

RMGW35-1R69FB Kamaya Inc

Buy Now Datasheet

CR-10FL7--1R69 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD VIKING TECH CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.33 W
Rated Temperature 70 °C 70 °C
Resistance 1.69 Ω 1.69 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RMGW35-1R69FB with alternatives

Compare CR-10FL7--1R69 with alternatives