RMGW32K4533FB vs CR1206F453KP10 feature comparison

RMGW32K4533FB Kamaya Inc

Buy Now Datasheet

CR1206F453KP10 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 453000 Ω 453000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Series CR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RMGW32K4533FB with alternatives

Compare CR1206F453KP10 with alternatives