RMGW32-6R34FB vs NMCT1206FT6R34 feature comparison

RMGW32-6R34FB Kamaya Inc

Buy Now Datasheet

NMCT1206FT6R34 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 6.34 Ω 6.34 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series NMCT
Package Shape RECTANGULAR PACKAGE
Series NMCT
Terminal Finish Matte Tin (Sn)

Compare RMGW32-6R34FB with alternatives

Compare NMCT1206FT6R34 with alternatives