RMFS50C3742F-52-AR vs FMF50SFREPN37K4 feature comparison

RMFS50C3742F-52-AR Taitron Components Inc

Buy Now Datasheet

FMF50SFREPN37K4 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
Lead Diameter 0.55 mm 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method AMMO PACK TR, 12 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 37400 Ω 37400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Additional Feature FLAME PROOF
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)

Compare RMFS50C3742F-52-AR with alternatives

Compare FMF50SFREPN37K4 with alternatives