RMFS3WC1R78F-52-TR20 vs MFN3WSFBEMB1R78 feature comparison

RMFS3WC1R78F-52-TR20 Taitron Components Inc

Buy Now Datasheet

MFN3WSFBEMB1R78 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC YAGEO CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method TR, PAPER, 12 INCH Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C
Resistance 1.78 Ω 1.78 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)

Compare RMFS3WC1R78F-52-TR20 with alternatives

Compare MFN3WSFBEMB1R78 with alternatives