RMFS1WD3R83F-52-T20 vs MFR1WSFTFFT3R83 feature comparison

RMFS1WD3R83F-52-T20 Taitron Components Inc

Buy Now Datasheet

MFR1WSFTFFT3R83 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Axial Tubular
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method TR, 12 INCH AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 3.83 Ω 3.83 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Terminal Finish Matte Tin (Sn)

Compare RMFS1WD3R83F-52-T20 with alternatives

Compare MFR1WSFTFFT3R83 with alternatives