RMF7P-4320-FTQ vs RMF7-4320-FT feature comparison

RMF7P-4320-FTQ RCD Components Inc

Buy Now Datasheet

RMF7-4320-FT RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.5 mm 8.5 mm
Package Length 24.1 mm 24.1 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 7 W 7 W
Resistance 432 Ω 432 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare RMF7P-4320-FTQ with alternatives

Compare RMF7-4320-FT with alternatives