RMF7P-1150-FT
vs
RMF7P-1150-FBQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +200C
Military: -55C to +200C
Candidate List Date
2023-06-14
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Cylindrical
Cylindrical
Lead Diameter
0.8 mm
0.8 mm
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
8.5 mm
8.5 mm
Package Length
24.1 mm
24.1 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
7 W
7 W
Resistance
115 Ω
115 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Rohs Code
No
SVHC Over MCV
7439-92-1
JESD-609 Code
e0
Lead Length
35 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RMF7P-1150-FT with alternatives
Compare RMF7P-1150-FBQ with alternatives