RMF7P-1102-FTW vs RMF7P-1102-FBW feature comparison

RMF7P-1102-FTW RCD Components Inc

Buy Now Datasheet

RMF7P-1102-FBW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.5 mm 8.5 mm
Package Length 24.1 mm 24.1 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 7 W 7 W
Resistance 11000 Ω 11000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Lead Length 35 mm

Compare RMF7P-1102-FTW with alternatives

Compare RMF7P-1102-FBW with alternatives