RMF3P-5761-FBQ vs RMF3-5761-FB feature comparison

RMF3P-5761-FBQ RCD Components Inc

Buy Now Datasheet

RMF3-5761-FB RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 31.7 mm 31.7 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.4 mm 5.4 mm
Package Length 15.2 mm 15.2 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 5760 Ω 5760 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RMF3P-5761-FBQ with alternatives

Compare RMF3-5761-FB with alternatives