RMF3-R511-FAPNW
vs
RMF3P-R511-FBW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.4 mm
5.4 mm
Package Length
15.2 mm
15.2 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Box; Tape
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
0.511 Ω
0.511 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Lead Length
31.7 mm
Compare RMF3-R511-FAPNW with alternatives
Compare RMF3P-R511-FBW with alternatives