RMF2P-2213-FT vs RMF2-2213-FT feature comparison

RMF2P-2213-FT RCD Components Inc

Buy Now Datasheet

RMF2-2213-FT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.1 mm 4.1 mm
Package Length 11.4 mm 11.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 221000 Ω 221000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 3 2

Compare RMF2P-2213-FT with alternatives

Compare RMF2-2213-FT with alternatives