RMF2-5620-FTQ vs RMF2P-5620-FAPN feature comparison

RMF2-5620-FTQ RCD Components Inc

Buy Now Datasheet

RMF2P-5620-FAPN RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.1 mm 4.1 mm
Package Length 11.4 mm 11.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Box; Tape
Rated Power Dissipation (P) 2 W 2 W
Resistance 562 Ω 562 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RMF2-5620-FTQ with alternatives

Compare RMF2P-5620-FAPN with alternatives