RMF1WC9533F-52-TR20
vs
MFR100FREFT953K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAITRON COMPONENTS INC
|
YAGEO CORP
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
35 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, PAPER, 12 INCH
|
TR, PAPER, 12 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
953000 Ω
|
953000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
JESD-609 Code |
|
e3
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RMF1WC9533F-52-TR20 with alternatives
Compare MFR100FREFT953K with alternatives