RMF08C2K55B-52-T20 vs RMF08C2551B-52-BL feature comparison

RMF08C2K55B-52-T20 Taitron Components Inc

Buy Now Datasheet

RMF08C2551B-52-BL Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC TAITRON COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Axial Tubular
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Style Axial Axial
Packing Method TR, 12 INCH BULK
Rated Power Dissipation (P) 0.166 W 0.1667 W
Rated Temperature 70 °C 70 °C
Resistance 2550 Ω 2550 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes

Compare RMF08C2K55B-52-T20 with alternatives

Compare RMF08C2551B-52-BL with alternatives