RMF06R-1K2-J
vs
RK73B1JLBC122J
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
KOA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
0.125 W
|
0.1 W
|
Reference Standard |
AEC-Q200
|
|
Resistance |
1200 Ω
|
1200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RMF
|
RK73B1J(T,L 5% TOL)
|
Size Code |
0603
|
0603
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
SMT, 0603
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
RK73B1J(T,L5%TOL)
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
|
|
|
Compare RMF06R-1K2-J with alternatives
Compare RK73B1JLBC122J with alternatives