RMF06DT1541 vs CDF06031K540.5%100PPM/KNP10 feature comparison

RMF06DT1541 TA-I Technology Co Ltd

Buy Now Datasheet

CDF06031K540.5%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Active Active
TA-I TECHNOLOGY CO LTD MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 7 INCH TR, 13 Inch
0.1 W 0.1 W
70 °C
AEC-Q200
1540 Ω 1540 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Yes

Compare RMF06DT1541 with alternatives

Compare CDF06031K540.5%100PPM/KNP10 with alternatives