RMF06DT1303 vs CDP0603130K0.5%100PPM/KNS feature comparison

RMF06DT1303 TA-I Technology Co Ltd

Buy Now Datasheet

CDP0603130K0.5%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 130000 Ω 130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Series CDP

Compare RMF06DT1303 with alternatives

Compare CDP0603130K0.5%100PPM/KNS with alternatives