RMF04FT1002 vs RC0402FR-1010K feature comparison

RMF04FT1002 TA-I Technology Co Ltd

Buy Now Datasheet

RC0402FR-1010K YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD YAGEO CORP
Package Description CHIP SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.32 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature LASER TRIMMABLE
Package Shape RECTANGULAR PACKAGE

Compare RMF04FT1002 with alternatives

Compare RC0402FR-1010K with alternatives