RMEF0805ZT0R00 vs RCA08050000ZSEC feature comparison

RMEF0805ZT0R00 SEI Stackpole Electronics Inc

Buy Now Datasheet

RCA08050000ZSEC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 12 Weeks
Additional Feature RATED CURRENT (A): 2 ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2.5A
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare RMEF0805ZT0R00 with alternatives

Compare RCA08050000ZSEC with alternatives