RMEF0805JT36R0
vs
AC0805JR-0736RL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
YAGEO CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
20 Weeks
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
36 Ω
|
36 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
|
|
|
Compare RMEF0805JT36R0 with alternatives
Compare AC0805JR-0736RL with alternatives