RMEF0402JT300R
vs
TFA0402R3000J-T10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
300 Ω
300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Package Shape
RECTANGULAR PACKAGE
Compare RMEF0402JT300R with alternatives
Compare TFA0402R3000J-T10 with alternatives