RMDM-9PH003B1 vs MDE30N009N03 feature comparison

RMDM-9PH003B1 ITT Interconnect Solutions

Buy Now Datasheet

MDE30N009N03 TE Connectivity / Deutsch

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEUTSCH CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHERIMIDE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish CADMIUM CHROMATE NICKEL
Shell Material METAL ALUMINUM ALLOY
Shell Size A A
Total Number of Contacts 9 9
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-83513
Contact Finish Termination GOLD
JESD-609 Code e4
Termination Type CRIMP

Compare RMDM-9PH003B1 with alternatives

Compare MDE30N009N03 with alternatives