RMDM-37SCBRL61A30
vs
MWDL-37S-4C3-1.000S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
GOLD
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE AND PANEL
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
F
F
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Base Number Matches
1
1
Additional Feature
WIRE LENGTH: 1.000 INCH
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare RMDM-37SCBRL61A30 with alternatives
Compare MWDL-37S-4C3-1.000S with alternatives