RMDM-37SBSTA172 vs HDMRCS-F12T feature comparison

RMDM-37SBSTA172 ITT Interconnect Solutions

Buy Now Datasheet

HDMRCS-F12T HiRel Connectors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL
Contact Finish Termination GOLD GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish GOLD TIN
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare RMDM-37SBSTA172 with alternatives

Compare HDMRCS-F12T with alternatives