RMDM-31PL2B-A174 vs MCD-M1-R-31P5Q5-18.0 feature comparison

RMDM-31PL2B-A174 ITT Interconnect Solutions

Buy Now Datasheet

MCD-M1-R-31P5Q5-18.0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material METAL ALUMINUM ALLOY
Shell Size E E
Total Number of Contacts 31 31
Base Number Matches 1 1
Contact Finish Termination GOLD (50) OVER COPPER FLASH
JESD-609 Code e4
Termination Type SOLDER

Compare RMDM-31PL2B-A174 with alternatives

Compare MCD-M1-R-31P5Q5-18.0 with alternatives