RMDM-21PBSM7-TL56A174 vs MCD-M1-X-21P5L4-18.0 feature comparison

RMDM-21PBSM7-TL56A174 ITT Interconnect Solutions

Buy Now Datasheet

MCD-M1-X-21P5L4-18.0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare RMDM-21PBSM7-TL56A174 with alternatives

Compare MCD-M1-X-21P5L4-18.0 with alternatives