RMDM-15SL1L-A141
vs
MDWM6L-15SCBSR4U-.110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
LOW PROFILE
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ALODINE/IRRIDITE
|
|
Shell Material |
METAL
|
ALUMINUM ALLOY
|
Shell Size |
B
|
B
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN LEAD
|
JESD-609 Code |
|
e0
|
Termination Type |
|
SOLDER
|
|
|
|
Compare RMDM-15SL1L-A141 with alternatives
Compare MDWM6L-15SCBSR4U-.110 with alternatives