RMCW1218JT1K80 vs CLI12181K85%100PPM/KKB4 feature comparison

RMCW1218JT1K80 SEI Stackpole Electronics Inc

Buy Now Datasheet

CLI12181K85%100PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.1 mm 3.15 mm
Package Style SMT SMT
Package Width 4.6 mm 4.65 mm
Packing Method TR, Embossed, 7 Inch Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1800 Ω 1800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
Series CLI

Compare RMCW1218JT1K80 with alternatives

Compare CLI12181K85%100PPM/KKB4 with alternatives