RMCW1218FT33R0
vs
CRCW121833R0FKEK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 1218
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
12 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
4.6 mm
4.6 mm
Packing Method
TR, Embossed, 7 Inch
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
33 Ω
33 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1218
1218
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Compare RMCW1218FT33R0 with alternatives
Compare CRCW121833R0FKEK with alternatives