RMCS1206FT120R vs RMCS1/81201%A feature comparison

RMCS1206FT120R SEI Stackpole Electronics Inc

Buy Now Datasheet

RMCS1/81201%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
CHIP CHIP, ROHS COMPLIANT
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RMCS
RMCS1/8(100PPM,1%)

Compare RMCS1206FT120R with alternatives

Compare RMCS1/81201%A with alternatives