RMCS1206FT120R vs AR1206FR-07120R feature comparison

RMCS1206FT120R SEI Stackpole Electronics Inc

Buy Now Datasheet

AR1206FR-07120R YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR
Rectangular Chip
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Nickel/Gold (Ni/Au)
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RMCS1206FT120R with alternatives

Compare AR1206FR-07120R with alternatives