RMCS1206DT8K66 vs RPC1206DT8K66 feature comparison

RMCS1206DT8K66 SEI Stackpole Electronics Inc

Buy Now Datasheet

RPC1206DT8K66 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.33 W
70 °C 70 °C
8660 Ω 8660 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1

Compare RMCS1206DT8K66 with alternatives

Compare RPC1206DT8K66 with alternatives