RMCS1/83901%R vs 9C12063A3900FKPF4 feature comparison

RMCS1/83901%R SEI Stackpole Electronics Inc

Buy Now Datasheet

9C12063A3900FKPF4 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RMCS
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TAPE, PAPER TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 390 Ω 390 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMCS1/8(100PPM,1%)
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RMCS1/83901%R with alternatives

Compare 9C12063A3900FKPF4 with alternatives