RMCS1/28661%R vs ERJS1DF8660U feature comparison

RMCS1/28661%R SEI Stackpole Electronics Inc

Buy Now Datasheet

ERJS1DF8660U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PANASONIC CORP
Package Description CHIP, ROHS COMPLIANT SMT, 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series RMCS
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TAPE, EMBOSSED TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Resistance 866 Ω 866 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMCS1/2(100PPM,1%)
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Reference Standard AEC-Q200, IEC60115-8

Compare RMCS1/28661%R with alternatives

Compare ERJS1DF8660U with alternatives