RMCS1/16S9105%A vs 0402WGJ0911C1E feature comparison

RMCS1/16S9105%A SEI Stackpole Electronics Inc

Buy Now Datasheet

0402WGJ0911C1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 910 Ω 910 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMCS1/16S(200PPM,5%) 0402(1/16W,GJ TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RMCS1/16S9105%A with alternatives

Compare 0402WGJ0911C1E with alternatives