RMCS1/161.6K1%R vs PWR06F1601TEX feature comparison

RMCS1/161.6K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

PWR06F1601TEX Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC CAL-CHIP ELECTRONICS INC
CHIP, ROHS COMPLIANT CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Chip Rectangular
e3
RMCS
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TAPE, PAPER TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/16(100PPM,1%)
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare RMCS1/161.6K1%R with alternatives

Compare PWR06F1601TEX with alternatives