RMCS1/1056K21%A vs FCF05FY5622 feature comparison

RMCS1/1056K21%A SEI Stackpole Electronics Inc

Buy Now Datasheet

FCF05FY5622 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes
Obsolete Active
STACKPOLE ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
unknown compliant
EAR99 EAR99
ANTI-SULFUR
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.2 mm
Bulk Tape, Plastic
0.125 W 0.125 W
56200 Ω 56200 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/10(100PPM,1%)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
1 1

Compare RMCS1/1056K21%A with alternatives

Compare FCF05FY5622 with alternatives