RMCS1/102.2M5%A vs RM10J225CTDK feature comparison

RMCS1/102.2M5%A SEI Stackpole Electronics Inc

Buy Now Datasheet

RM10J225CTDK Cal-Chip Electronics

Buy Now Datasheet
Yes
Obsolete Obsolete
STACKPOLE ELECTRONICS INC CAL-CHIP ELECTRONICS INC
CHIP, ROHS COMPLIANT CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Chip Rectangular
e3
RMCS
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
2200000 Ω 2200000 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/10(200PPM,5%)
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RMCS1/102.2M5%A with alternatives

Compare RM10J225CTDK with alternatives