RMCS1/1019K11%R vs CR21-1912-FY feature comparison

RMCS1/1019K11%R SEI Stackpole Electronics Inc

Buy Now Datasheet

CR21-1912-FY ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC ASJ PTE LTD
unknown compliant
EAR99 EAR99
ANTI-SULFUR
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper TR, PUNCHED PAPER, 13 INCH
0.125 W 0.125 W
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/10(100PPM,1%)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
150 V 150 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RMCS1/1019K11%R with alternatives

Compare CR21-1912-FY with alternatives