RMCS1/1016K1%R vs RC0805FRF1316K0 feature comparison

RMCS1/1016K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RC0805FRF1316K0 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STACKPOLE ELECTRONICS INC YAGEO CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR LASER TRIMMABLE
e3 e3
RMCS RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TAPE, PAPER TR, PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
16000 Ω 16000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes

Compare RMCS1/1016K1%R with alternatives

Compare RC0805FRF1316K0 with alternatives