RMCS1/1016K1%R vs CR21-1602FE feature comparison

RMCS1/1016K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

CR21-1602FE ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC ASJ PTE LTD
CHIP, ROHS COMPLIANT , 0805
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
e3 e3
RMCS
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TAPE, PAPER TR
0.125 W 0.125 W
70 °C 70 °C
16000 Ω 16000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RMCS1/1016K1%R with alternatives

Compare CR21-1602FE with alternatives